UB20FL-NAML-SA002 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $22.63100
Datasheet
UB20FL-NAML-SA002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB20FL-NAML-SA002

DigiKey Part Number
1754-UB20FL-NAML-SA002-ND
Manufacturer
Manufacturer Product Number
UB20FL-NAML-SA002
Description
USB, TYPE B 2.0, 1.5A, OVERMOLDE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Industrial Environments - IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$26.48000$26.48
10$22.50600$225.06
25$21.09600$527.40
50$20.08920$1,004.46
100$19.13050$1,913.05
250$17.93372$4,483.43
500$17.07878$8,539.39
Manufacturers Standard Package
Unit Price without GST:$26.48000
Unit Price with GST:$29.12800