UA-20BFMM-SL7A05 | |
---|---|
DigiKey Part Number | UA-20BFMM-SL7A05-ND |
Manufacturer | |
Manufacturer Product Number | UA-20BFMM-SL7A05 |
Description | CBL USB2.0 A PLUG-OPEN W/COUPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.25000 | $27.25 |
10 | $23.16300 | $231.63 |
30 | $21.43467 | $643.04 |
50 | $20.67580 | $1,033.79 |
100 | $19.68930 | $1,968.93 |
250 | $18.45760 | $4,614.40 |
500 | $17.57760 | $8,788.80 |
Unit Price without GST: | $27.25000 |
---|---|
Unit Price with GST: | $29.97500 |