cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-555500-FFFF00-SB02

Digi-Key Part Number
S-555500-FFFF00-SB02-ND
Manufacturer
Manufacturer Product Number
S-555500-FFFF00-SB02
Description
MICRO-C EXTENSION CORD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol LTW
Series
-
Package
Bulk
Product Status
Active
Accessory Type
Actuator Box
Color
Black
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Shell Size - Insert
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
10$82.64500$826.45
Additional Resources
AttributeDescription
Standard Package10