LC20-02PMFS-SN8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC20-02PMFS-SN8001

DigiKey Part Number
1754-LC20-02PMFS-SN8001-ND
Manufacturer
Manufacturer Product Number
LC20-02PMFS-SN8001
Description
HEAVY DUTY SHIELDED, M20, 20A, 0
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
M20-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
20A
Voltage Rating
300V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$24.60000$24.60
10$20.90400$209.04
25$19.59440$489.86
50$18.65940$932.97
100$17.76900$1,776.90
250$16.65732$4,164.33
500$15.86310$7,931.55
1,000$15.10701$15,107.01
Manufacturers Standard Package
Unit Price without GST:$24.60000
Unit Price with GST:$27.06000