HD20-12BFMA-SL8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD20-12BFMA-SL8001

DigiKey Part Number
1754-HD20-12BFMA-SL8001-ND
Manufacturer
Manufacturer Product Number
HD20-12BFMA-SL8001
Description
HEAVY DUTY SHIELDED, M20, 5A, 12
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M20-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Black
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
250V
Cable Opening
0.217" ~ 0.492" (5.50mm ~ 12.50mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$57.35000$57.35
10$48.74200$487.42
100$41.43590$4,143.59
Manufacturers Standard Package
Unit Price without GST:$57.35000
Unit Price with GST:$63.08500

Other Suppliers on DigiKey

10In Stock
Ships from WEC