cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92800-110

Digi-Key Part Number
92800-110-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
92800-110
Supplier
Description
CONN PCMCIA CARD PUSH-PULL
Detailed Description
- Position Card Connector PCMCIA - Type I, II, III Snap-In -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Bulk
Part Status
Obsolete
Card Type
PCMCIA - Type I, II, III
Number of Positions
-
Connector Type
Ejector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
Right
Mounting Type
Snap-In
Features
Card Guides
Height Above Board
-
Mounting Feature
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package40