cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91900-31511

Digi-Key Part Number
91900-31511-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
91900-31511
Supplier
Description
CONN HDR 11POS SMD GOLD
Detailed Description
11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol ICC (FCI)
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Center Strip Contacts
Number of Positions
11
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
7mm
Height Above Board
0.147" (3.72mm)
1 (Unlimited)
EAR99
8536.69.4040