8638PSC2005LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8638PSC2005LF

Digi-Key Part Number
609-3572-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
8638PSC2005LF
Supplier
Description
CONN D-SUB SOCKET 12-14AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
12-14 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
Tin
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in AUD
Bag
QtyUnit PriceExt Price
1$5.47000$5.47
10$4.96000$49.60
25$4.69760$117.44
50$4.58860$229.43
100$4.37020$437.02
250$3.82388$955.97
500$3.71464$1,857.32
1,000$3.16838$3,168.38
2,500$2.94988$7,374.70