cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86303925A

Digi-Key Part Number
86303925A-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
86303925A
Supplier
Description
CONN BACKSHELL 9POS 90DEG BLACK
Detailed Description
9 Position One Piece Backshell Connector Black 90° Unshielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Amphenol ICC (FCI)
-
Part Status
Obsolete
Accessory Type
One Piece Backshell
Number of Positions
9
Cable Type
Round
Cable Exit
90°
Shielding
Unshielded
Material
Plastic
Plating
-
Hardware
Strain Relief
Features
-
Color
Black
1 (Unlimited)
EAR99
8538.90.8180
500