cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85876-102LF

Digi-Key Part Number
85876-102LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
85876-102LF
Supplier
Description
CONN RCPT BLADE PWR 10P EDGE MNT
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
10 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
10
Number of Positions Loaded
All
Pitch
-
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide, Spacer
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
1000V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Tube
QtyUnit PriceExt Price
1,920$4.81187$9,238.79

Other Suppliers on Digi-Key

635In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-85876-102LF
Standard Package48