cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76745-128-72LF

Digi-Key Part Number
76745-128-72LF-ND
Manufacturer
Manufacturer Product Number
76745-128-72LF
Description
CONN HDR 72POS 0.100" STACK T/H
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
72 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Product Status
Active
Number of Positions
72
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.695" (17.650mm)
Length - Post (Mating)
0.260" (6.600mm)
Length - Stack Height
0.325" (8.255mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Bag
QtyUnit PriceExt Price
100$14.13700$1,413.70
Additional Resources
AttributeDescription
Other Names2266-76745-128-72LF
Standard Package50