71292-001LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71292-001LF

Digi-Key Part Number
609-1556-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
71292-001LF
Supplier
Description
CONN SCA-2 PLUG 80P EDGE MT SLDR
Detailed Description
80 Position Plug Connector SCA-2 Board Edge, Straddle Mount Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
80
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Flange Feature
-
Type
SCA-2
Features
-
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
71292001LF
609-1556
Standard Package780