cms-photo-not-available

54122-108441500LF

Digi-Key Part Number
54122-108441500LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
54122-108441500LF
Supplier
Description
CONN HDR 44POS 0.100" STACK T/H
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
44 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Active
Number of Positions
44
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.925" (23.500mm)
Length - Post (Mating)
0.215" (5.450mm)
Length - Stack Height
0.591" (15.000mm)
Length - Tail
0.120" (3.050mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
100$5.42440$542.44
Additional Resources
AttributeDescription
Standard Package50