cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021311-00092T8LF

Digi-Key Part Number
20021311-00092T8LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
20021311-00092T8LF
Supplier
Description
CONN RCPT 92POS 0.05 GOLD PCB
Detailed Description
92 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold, GXT™
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
92
Number of Positions Loaded
All
Pitch - Mating
0.050" (1.27mm)
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.173" (4.40mm)
Contact Length - Post
0.094" (2.40mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package10