cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10134991-001LF

Digi-Key Part Number
10134991-001LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10134991-001LF
Supplier
Description
HPCE MEZZANINE VERT REC
Detailed Description
4 (Power) Position Female Connector Non Specified - Dual Edge - 0.100" (2.54mm) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Amphenol ICC (FCI)
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
1; 1
Number of Positions
4 (Power)
Card Thickness
-
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-20°C ~ 85°C
Material - Insulation
Thermoplastic
EAR99
8536.69.4040
All prices are in AUD
Tray
QtyUnit PriceExt Price
756$5.37685$4,064.90
84