cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10125756-A42110LF

Digi-Key Part Number
10125756-A42110LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10125756-A42110LF
Supplier
Description
PCIE GEN3 STRADDLEMOUNT
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
164 Position - Connector PCI Express™ - - Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Card Type
PCI Express™
Gender
-
Number of Positions/Bay/Row
-
Number of Positions
164
Card Thickness
-
Number of Rows
2
Pitch
-
Read Out
-
Features
-
Mounting Type
-
Termination
-
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Tray
QtyUnit PriceExt Price
1,944$8.05779$15,664.34
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package18