cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10121033-G01-08ALF

Digi-Key Part Number
10121033-G01-08ALF-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10121033-G01-08ALF
Supplier
Description
CONN HEADER VERT 8POS 2MM
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Connector Header Through Hole 8 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
8
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 2 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.063" (1.60mm)
Overall Contact Length
-
Insulation Height
0.232" (5.90mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Keying Slot, Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,600$1.07225$2,787.85
Additional Resources
AttributeDescription
Standard Package650