cms-photo-not-available

10106118-B000001LF

Digi-Key Part Number
10106118-B000001LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10106118-B000001LF
Supplier
Description
CONN RCPT BLADE PWR 11P EDGE MNT
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
11 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
11
Number of Positions Loaded
8
Pitch
0.300" (7.62mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
11 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
Tray
QtyUnit PriceExt Price
396$13.79402$5,462.43
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package22