cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10078548-001

Digi-Key Part Number
10078548-001-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10078548-001
Supplier
Description
CONN RCPT BLADE PWR 28POS PCB
Detailed Description
28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
28
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
20 Signal, 8 Power
Features
Guide Pin
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package112