cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10019331-0082LF

Digi-Key Part Number
10019331-0082LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10019331-0082LF
Supplier
Description
516-530F-PCI EXPRESS EDGE CARD
Detailed Description
52 Position Female Connector PCI Express Mini Card Gold 0.030" (0.76mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tray
Part Status
Obsolete
Card Type
PCI Express Mini Card
Gender
Female
Number of Positions/Bay/Row
18; 8
Number of Positions
52
Card Thickness
0.039" (1.00mm)
Number of Rows
2
Pitch
0.030" (0.76mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1