cms-photo-not-available

10017660-012LF

Digi-Key Part Number
10017660-012LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10017660-012LF
Supplier
Description
CONN SATA RCPT 22POS SLD PCB
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
22 Position SATA Receptacle Connector Solder Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tray
Part Status
Active
Connector Style
Receptacle
Connector Type
SATA
Number of Positions
22
Mounting Type
Through Hole
Termination
Solder
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
Tray
QtyUnit PriceExt Price
768$9.20762$7,071.45
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package48