cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10014747-004T

Digi-Key Part Number
10014747-004T-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10014747-004T
Supplier
Description
CONN PCMCIA CARD
Detailed Description
68 Position Card Connector PCMCIA - CardBus Surface Mount, Right Angle Gold or Gold, GXT™
Customer Reference
Product Attributes
Type
Description
Select
Category
Amphenol ICC (FCI)
-
Tape & Reel (TR)
Part Status
Obsolete
Card Type
PCMCIA - CardBus
Number of Positions
68
Connector Type
Receptacle, Female Sockets
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.132" (3.35mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
1 (Unlimited)
EAR99
8536.69.4040
750