cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94478-002B

Digi-Key Part Number
94478-002B-ND
Manufacturer
Manufacturer Product Number
94478-002B
Description
CONN FIBER DC9215S
Detailed Description
Fiber Optic Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tray
Product Status
Obsolete
Connector Style
-
Connector Type
-
Simplex/Duplex
-
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
-
Fastening Type
-
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.70.0000
Additional Resources
AttributeDescription
Standard Package100