cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10125199-N0040EULF

Digi-Key Part Number
609-10125199-N0040EULF-ND
Manufacturer
Manufacturer Product Number
10125199-N0040EULF
Description
CABLE BACKPLANE-WIRE 2WR 15.75"
Detailed Description
Cable Backplane, 4 Pair, 5 Column to Wire 2 Line 1.31' (0.40m) 15.75"
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Bulk
Product Status
Obsolete
Type
Backplane, 4 Pair, 5 Column to Wire
Number of Lines
2
Cable Length - Unexposed
1.31' (0.40m) 15.75"
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Other Names609-10125199-N0040EULF
Standard Package1