10120045-R01LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10120045-R01LF

Digi-Key Part Number
609-5019-ND
Manufacturer
Manufacturer Product Number
10120045-R01LF
Description
CONN SSL SKT CONT 22-30AWG CRIMP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
22-30 AWG SSL Contact, Socket Crimp Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Product Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Socket
Number of Positions
1
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Wire Gauge
22-30 AWG
Features
-
Contact Finish
Gold, GXT™
Contact Material
Copper Alloy
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125 V
Current Rating (Amps)
5A
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
2,000$0.17415$348.30
Additional Resources
AttributeDescription
Other Names
609-5019
2266-10120045-R01LF
Standard Package1,000