cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YO1801500000G

Digi-Key Part Number
YO1801500000G-ND
Manufacturer
Manufacturer Product Number
YO1801500000G
Description
TERM BLK 18P SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
18 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Product Status
Active
Number of Levels
1
Positions Per Level
18
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Manufacturer Standard Lead Time: 10 Weeks
Request Stock Notification
All prices are in AUD
Bulk
QtyUnit PriceExt Price
2,100$2.48940$5,227.74
Unit Price without VAT:$2.48940
Unit Price with VAT:$2.73900
Additional Resources
AttributeDescription
Other Names
YO18015000J0GINACTIVE
YO18015000J0G
20020327-C181B01LF-ND
YO18015000J0G-ND
20020327-C181B01LF
Standard Package150