cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT0301550000G

Digi-Key Part Number
KT0301550000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
KT0301550000G
Supplier
Description
TERM BLOCK PLUG 3POS STR 7.62MM
Detailed Description
3 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) - 180° Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol Anytek
Bulk
Part Status
Active
Type
Plug, Blade Pins
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
41 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange, Strain Relief
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3.5
Torque - Screw
1.02 Nm (9.0 Lb-In)
Wire Strip Length
10-11mm
Contact Material
Copper
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.961" (24.40mm)
1 (Unlimited)
EAR99
8536.69.8000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
2,000$2.82936$5,658.72