cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR4850800000G

Digi-Key Part Number
HR4850800000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
HR4850800000G
Supplier
Description
TERM BLK 16POS 45DEG 7.62MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Number of Levels
3
Positions Per Level
16
Pitch
0.300" (7.62mm)
Mating Orientation
45° (135°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Bulk
QtyUnit PriceExt Price
2,000$11.52158$23,043.16
Additional Resources
AttributeDescription
Other Names
HR48508000J0G
HR48508000J0G-ND
Standard Package8