
HL0300900000G | |
|---|---|
DigiKey Part Number | HL0300900000G-ND |
Manufacturer | |
Manufacturer Product Number | HL0300900000G |
Description | TERM BLOCK 3POS 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal and Vertical with Board | |
Current | 2 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - IDC and Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Phosphor Bronze - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $0.52322 | $1,098.76 |
| Unit Price without GST: | $0.52322 |
|---|---|
| Unit Price with GST: | $0.57554 |

