cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL0200900000G

DigiKey Part Number
HL0200900000G-ND
Manufacturer
Manufacturer Product Number
HL0200900000G
Description
TERM BLOCK 2POS 3.5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal and Vertical with Board
Current
2 A
Voltage
300 V
Wire Gauge
16-20 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless - IDC and Leg Spring, Push-In Spring
Features
-
Color
White
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,800$0.38617$695.11
Manufacturers Standard Package
Unit Price without GST:$0.38617
Unit Price with GST:$0.42479