cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI0330520000G

Digi-Key Part Number
HI0330520000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
HI0330520000G
Supplier
Description
TERM BLOCK PLUG 3POS STR 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) - 180° Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mounting Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.579" (14.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Bulk
QtyUnit PriceExt Price
2,090$1.20222$2,512.64
Additional Resources
AttributeDescription
Other Names
HI03305200J0G
HI03305200J0G-ND
Standard Package95