
ELVH-001D-HRRD-I-NAA5 | |
---|---|
DigiKey Part Number | 442-ELVH-001D-HRRD-I-NAA5-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-001D-HRRD-I-NAA5 |
Description | SENSOR 1.02PSID 0.06" 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -1.02PSI ~ 1.02PSI (-7kPa ~ 7kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 8-DIP (0.504", 12.80mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | -1.02PSI ~ 1.02PSI (-7kPa ~ 7kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.06" (1.6mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 14.94PSI (103kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.504", 12.80mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.78000 | $64.78 |
5 | $59.59600 | $297.98 |
10 | $57.66200 | $576.62 |
25 | $55.34920 | $1,383.73 |
50 | $53.76700 | $2,688.35 |
100 | $52.31530 | $5,231.53 |
Unit Price without GST: | $64.78000 |
---|---|
Unit Price with GST: | $71.25800 |