TVP00RW-17-35S | |
|---|---|
DigiKey Part Number | 1178-TVP00RW-17-35S-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-17-35S |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 55 | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 17-35 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 4 | $677.27000 | $2,709.08 |
| Unit Price without GST: | $677.27000 |
|---|---|
| Unit Price with GST: | $744.99700 |



