QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

LJTPQ00RT-17-26P

DigiKey Part Number
1178-LJTPQ00RT-17-26P-ND
Manufacturer
Manufacturer Product Number
LJTPQ00RT-17-26P
Description
RECEPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Number of Positions
26
Shell Size - Insert
17-26
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Cadmium over Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aviation, Marine, Military
Environmental & Export Classifications
AttributeDescription
HTSUS8536.69.4020
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
8$337.06000$2,696.48
Additional Resources
AttributeDescription
Other Names
1178-LJTPQ00RT-17-26P
87-558125-26P
Standard Package1