HUMI-DP-XR-O-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUMI-EN-XR-O-N

Digi-Key Part Number
45-HUMI-EN-XR-O-N-ND
Manufacturer
Manufacturer Product Number
HUMI-EN-XR-O-N
Description
HUMITRAC - ENTHALPY TRANSMITTER
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Humidity Temperature Sensor 0 ~ 99% RH Analog Current, Analog Voltage ±2.5% RH Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Advanced Sensors
Series
Package
Bulk
Product Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 99% RH
Output Type
Analog Current, Analog Voltage
Output
-
Accuracy
±2.5% RH
Sensitivity
-
Voltage - Supply
12V ~ 30V
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 60°C
Package / Case
Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$657.77000$657.77
Additional Resources
AttributeDescription
Other Names45-HUMI-EN-XR-O-N
Standard Package1