PANR 103395-408

DigiKey Part Number
570-1066-ND
Manufacturer
Manufacturer Product Number
PANR 103395-408
Description
THERMISTOR NTC 10KOHM 3950K BEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead with Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ametherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
±2%
B0/50
3880K
B25/50
3950K
B25/75
3968K
B25/85
3974K
B25/100
3986K
Operating Temperature
-50°C ~ 150°C
Power - Max
125 mW
Length - Lead Wire
6.00" (152.4mm)
Mounting Type
Free Hanging (In-Line), Solder Cup
Package / Case
Bead with Terminal
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$4.97000$4.97
5$4.81200$24.06
10$4.64600$46.46
50$3.65020$182.51
100$2.98660$298.66
250$2.90364$725.91
500$2.48882$1,244.41
1,000$2.32292$2,322.92
5,000$2.07404$10,370.20
Manufacturers Standard Package