BL-BKB3V1K | |
---|---|
DigiKey Part Number | 2007-BL-BKB3V1K-ND |
Manufacturer | |
Manufacturer Product Number | BL-BKB3V1K |
Description | LED YELLOW CLEAR 590NM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm Dia | |
Height (Max) | 6.25mm |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.13690 | $2,738.00 |
Unit Price without GST: | $0.13690 |
---|---|
Unit Price with GST: | $0.15059 |