BL-B2141T-AT | |
---|---|
DigiKey Part Number | 2007-BL-B2141T-AT-ND |
Manufacturer | |
Manufacturer Product Number | BL-B2141T-AT |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.55mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 2.90mm Dia | |
Height (Max) | 6.95mm |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.07562 | $1,512.40 |
Unit Price without GST: | $0.07562 |
---|---|
Unit Price with GST: | $0.08318 |