
XAAU10P-1SBVB484I | |
|---|---|
DigiKey Part Number | 122-XAAU10P-1SBVB484I-ND |
Manufacturer | |
Manufacturer Product Number | XAAU10P-1SBVB484I |
Description | IC FPGA ARTIXUP AUTO 484BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 204 3670016 96250 484-WFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 5500 | |
Number of Logic Elements/Cells | 96250 | |
Total RAM Bits | 3670016 | |
Number of I/O | 204 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FCBGA (19x19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $263.05000 | $263.05 |
| Unit Price without GST: | $263.05000 |
|---|---|
| Unit Price with GST: | $289.35500 |

