304-PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4044XL-1HQ304C

Digi-Key Part Number
XC4044XL-1HQ304C-ND
Manufacturer
Manufacturer Product Number
XC4044XL-1HQ304C
Description
IC FPGA 256 I/O 304PQFP
Detailed Description
series Field Programmable Gate Array (FPGA) IC 256 51200 3800 304-BFQFP Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AMD Xilinx
Series
Package
Tray
Product Status
Obsolete
Number of LABs/CLBs
1600
Number of Logic Elements/Cells
3800
Total RAM Bits
51200
Number of I/O
256
Number of Gates
44000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
304-BFQFP Exposed Pad
Supplier Device Package
304-PQFP (40x40)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package12