Image for PF09-5,08-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF09-5,08-H

DigiKey Part Number
1920-PF09-5,08-H-ND
Manufacturer
Manufacturer Product Number
PF09-5,08-H
Description
TERM BLOCK HDR 9POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Header, Female Sockets
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Through Hole
Current - IEC
16A
Voltage - IEC
250 V
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.142" (3.60mm)
Insulation Height
0.303" (7.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$5.34310$534.31
Manufacturers Standard Package
Unit Price without GST:$5.34310
Unit Price with GST:$5.87741