
162-014 | |
|---|---|
DigiKey Part Number | 162-014-ND |
Manufacturer | |
Manufacturer Product Number | 162-014 |
Description | DIN RAIL SLOTTED 7.3" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted 7.323" (186.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Length | 7.323" (186.00mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.33000 | $17.33 |
| Unit Price without GST: | $17.33000 |
|---|---|
| Unit Price with GST: | $19.06300 |

