POLYFLEX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200267

Digi-Key Part Number
1200267-ND
Manufacturer
Altech Corporation
Manufacturer Product Number
1200267
Supplier
Description
POLYFLEX CONDUIT NW26 BLACK 25M
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.016" (25.80mm) 82.02' (25.00m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
Package
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.016" (25.80mm)
Diameter - Outside
1.228" (31.20mm)
Material
Polyamide (PA6), Nylon 6, Halogen Free
Color
Black
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 120°C
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
-
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
All prices are in AUD
Spool
QtyUnit PriceExt Price
1$175.68000$175.68
Additional Resources
AttributeDescription
Standard Package1