
AOK033V120X2Q | |
|---|---|
DigiKey Part Number | 785-AOK033V120X2Q-ND |
Manufacturer | |
Manufacturer Product Number | AOK033V120X2Q |
Description | 1200V SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 68A (Tc) 300W (Ta) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 2.8V @ 17.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 15 V | |
Vgs (Max) | +15V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2908 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.87000 | $20.87 |
| 10 | $14.58600 | $145.86 |
| 240 | $10.45304 | $2,508.73 |
| Unit Price without GST: | $20.87000 |
|---|---|
| Unit Price with GST: | $22.95700 |

