N25Q032A13ESCA0F | |
---|---|
DigiKey Part Number | 1450-N25Q032A13ESCA0FTR-ND - Tape & Reel (TR) 1450-N25Q032A13ESCA0FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N25Q032A13ESCA0F |
Description | IC FLASH 32MBIT SPI 108MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI 108 MHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 4 | |
Memory Interface | SPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.40000 | $2.40 |
10 | $2.13400 | $21.34 |
25 | $2.03560 | $50.89 |
50 | $1.96360 | $98.18 |
100 | $1.89410 | $189.41 |
250 | $1.80620 | $451.55 |
500 | $1.74234 | $871.17 |
1,000 | $1.68067 | $1,680.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.60244 | $4,006.10 |
Unit Price without GST: | $2.40000 |
---|---|
Unit Price with GST: | $2.64000 |