cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS758LCB-050U-PSF-T

Digi-Key Part Number
2156-ACS758LCB-050U-PSF-T-ND
Manufacturer
Manufacturer Product Number
ACS758LCB-050U-PSF-T
Description
HALL EFFECT-BASED LINEAR CURRENT
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 5-CB Formed Leads, PSF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Allegro MicroSystems
Series
-
Package
Bulk
Product Status
Active
For Measuring
AC/DC
Sensor Type
Hall Effect, Open Loop
Current - Sensing
50A
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
60mV/A
Frequency
DC ~ 120kHz
Linearity
±1%
Accuracy
±2%
Voltage - Supply
3V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
13.5mA
Operating Temperature
-40°C ~ 150°C
Polarization
Unidirectional
Mounting Type
Through Hole
Package / Case
5-CB Formed Leads, PSF
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
81$5.33395$432.05