4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1340LKTTN-4-T

Digi-Key Part Number
A1340LKTTN-4-T-ND - Tape & Reel (TR)
Manufacturer
Allegro MicroSystems
Manufacturer Product Number
A1340LKTTN-4-T
Supplier
Description
SENSOR HALL EFFECT ANALOG 4SIP
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Allegro MicroSystems
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
15mA
Current - Output (Max)
42mA
Resolution
-
Bandwidth
3kHz
Operating Temperature
-40°C ~ 150°C (TA)
Features
Programmable, Temperature Compensated
Supplier Device Package
4-SIP
Mounting Type
Through Hole
Package / Case
4-SIP Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesQ8991058
Standard Package4,000