C1E-40.000-6-3030-R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.81019
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $0.63995
Datasheet
C1E-16.000-10-1520-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-40.000-6-3030-R

DigiKey Part Number
2754-C1E-40.000-6-3030-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1E-40.000-6-3030-R
Description
CRYSTAL 40.0000MHZ 6PF SMD
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-40.000-6-3030-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Aker Technology USA
A separate $42.56 flat rate shipping fee will apply
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25$1.14000$28.50
100$0.80560$80.56
200$0.77520$155.04
1,000$0.38000$380.00
Unit Price without GST:$1.14000
Unit Price with GST:$1.25400