Similar
Similar
Similar
Similar
Similar
Similar

C1E-36.000-10-1520-R | |
|---|---|
DigiKey Part Number | 2754-C1E-36.000-10-1520-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1E-36.000-10-1520-R |
Description | CRYSTAL 36.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 36 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-36.000-10-1520-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 36 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1.14000 | $28.50 |
| 100 | $0.80560 | $80.56 |
| 200 | $0.77520 | $155.04 |
| 1,000 | $0.38000 | $380.00 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |


