
PCL-10268-2E | |
---|---|
DigiKey Part Number | 2084-PCL-10268-2E-ND |
Manufacturer | |
Manufacturer Product Number | PCL-10268-2E |
Description | CABLE ASSY HPCN100-HPDB68 BLK 2M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPCN100, HPDB68 Black, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins (2) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins (2) | |
Type | HPCN100, HPDB68 | |
Number of Positions | 68 (2), 100 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold, Nickel | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $276.07000 | $276.07 |
Unit Price without GST: | $276.07000 |
---|---|
Unit Price with GST: | $303.67700 |